Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No99M0111-24-9
Order Code1972290
Product Range99M0111 Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €56.910 |
5+ | €49.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€56.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No99M0111-24-9
Order Code1972290
Product Range99M0111 Series
Technical Datasheet
Jacket MaterialPolyester
Jacket ColourWhite
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 0.12mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max120°C
Conductor Area CSA0.24mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter0.98mm
Approval Specification-
Product Range99M0111 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 99M0111-24-9 is a 24AWG light-weight Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified polyester insulation.
- CPR: Not Yet Qualified
- 95.6Ω/km at 20°C Maximum conductor resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
Polyester
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
120°C
Voltage Rating
600VAC
External Diameter
0.98mm
Product Range
99M0111 Series
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.12mm
Reel Length (Metric)
100m
Conductor Area CSA
0.24mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345