Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No6171202
Order Code7808909
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No6171202
Order Code7808909
Technical Datasheet
Marker TypePush On Pre Printed
Legend2
Legend ColourBlack
Marker ColourRed
Marker Dimensions-
Cable Diameter Max5.7mm
Cable Diameter Min3.4mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6171202 is a white Z-type Cable Marker made of PVC. The Z-type marker is individual push-on marker used to identify wires and small cables permanently. The EC0785-000 marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes.
- Self-extinguishing
- Straight cut
- Resistant to key Industrial fluids
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3.4mm
Product Range
-
Legend
2
Marker Colour
Red
Cable Diameter Max
5.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008716