Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-26-9
Order Code1972286
Product RangeSpec 55 Series
Also Known As216027-008
39 In Stock
4,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €72.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€72.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-26-9
Order Code1972286
Product RangeSpec 55 Series
Also Known As216027-008
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.15mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter0.81mm
Approval Specification-
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55A0111 series from TE Connectivity are hook up wires. These are isolated with modified radiation cross linked ETFE polymer and is suitable for general high performance applications. It combines the easy handling of a flexible wire with excellent scrape abrasion and cut through characteristics.
- CPR: Not Yet Qualified
- Single wall construction with 0.15inch wall thickness
- Conductor size of 30AWG to 8AWG
- Small size, ultra light weight
- Not susceptible to UV and moisture degradation
- Operating temperature range -65°C to +200°C
- Voltage rating 600V
- Mechanically rugged
- Exceptional resistance to most chemicals and fluids
- Resistant to electrical arc tracking in wet or dry conditions
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
ETFE
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600VAC
External Diameter
0.81mm
Product Range
Spec 55 Series
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.15mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208