Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A011-15-0
Order Code769332
Also Known As009235-000, 443951-000
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.310 |
10+ | €12.900 |
25+ | €12.350 |
100+ | €11.520 |
250+ | €11.120 |
500+ | €10.780 |
Price for:Each
Minimum: 1
Multiple: 1
€15.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A011-15-0
Order Code769332
Also Known As009235-000, 443951-000
Technical Datasheet
Boot Configuration1 to 3 Transition
I.D. Supplied - Imperial0.519"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.81"
Total Length - Metric46.2mm
I.D. Recovered Max - Imperial0.259"
I.D. Recovered Max - Metric6.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 462A0xx-xx series from TE Connectivity are heat shrink boots used for 1 : 3 transition cables. These heat shrink boots are available in different materials such as Polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.6mm to 91.4mm and are ideal for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Operating temperature range -75°C to +150°C
Applications
Industrial
Technical Specifications
Boot Configuration
1 to 3 Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
1.81"
I.D. Recovered Max - Imperial
0.259"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.519"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
46.2mm
I.D. Recovered Max - Metric
6.6mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002374