Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A034-15-0
Order Code769320
Also Known As582853-000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A034-15-0
Order Code769320
Also Known As582853-000
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial1.519"
I.D. Supplied - Metric38.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.598"
Total Length - Metric66mm
I.D. Recovered Max - Imperial0.708"
I.D. Recovered Max - Metric18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
Product Overview
The TE Connectivity 382A0xxx-xx series are modified elastomeric heat shrink boots. These heat shrink boots are available in different materials such as polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.1mm to 55.6mm and ideally suitable for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Moulded part type is transition( Y-Transition)
- Operating temperature range -75°C to +150°C
- Resistant to fluids
Applications
Industrial
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
38.6mm
Total Length - Imperial
2.598"
I.D. Recovered Max - Imperial
0.708"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.519"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
66mm
I.D. Recovered Max - Metric
18mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04871