Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A028-25-0
Order Code3236512
Product Range301A028 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.320 |
5+ | €29.900 |
10+ | €27.480 |
25+ | €25.750 |
50+ | €24.530 |
100+ | €21.250 |
Price for:Each
Minimum: 1
Multiple: 1
€32.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No301A028-25-0
Order Code3236512
Product Range301A028 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.54"
Total Length - Metric90mm
I.D. Recovered Max - Imperial0.4"
I.D. Recovered Max - Metric10.2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range301A028 Series
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
20mm
Total Length - Imperial
3.54"
I.D. Recovered Max - Imperial
0.4"
Shrink Tubing / Boot Material
Elastomer
Product Range
301A028 Series
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
90mm
I.D. Recovered Max - Metric
10.2mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051