Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No224W221-25-G03/225-0
Order Code3236507
Also Known AsF11821-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No224W221-25-G03/225-0
Order Code3236507
Also Known AsF11821-000
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial0.43"
I.D. Supplied - Metric11mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.31"
I.D. Recovered Max - Metric7.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
11mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.31"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.43"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
7.8mm
Shrink Ratio
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001