Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
900+ | €15.030 |
Price for:Each
Minimum: 900
Multiple: 900
€13,527.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No223W601-25L-0
Order Code3274347
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.39"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.49"
Total Length - Metric12.5mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
10mm
Total Length - Imperial
0.49"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.39"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
12.5mm
I.D. Recovered Max - Metric
2mm
Shrink Ratio
2:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability