Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K174-25L-0
Order Code2946798
Also Known AsCV7371-000
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K174-25L-0
Order Code2946798
Also Known AsCV7371-000
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial2.36"
I.D. Supplied - Metric60mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial1.38"
I.D. Recovered Max - Metric35.1mm
Shrink Tubing / Boot MaterialPolymer
Shrink Ratio-
Product Range-
SVHCTo Be Advised
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
60mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
1.38"
Shrink Tubing / Boot Material
Polymer
Product Range
-
I.D. Supplied - Imperial
2.36"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
35.1mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216