Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No209M408-19B
Order Code3464334
Product RangeMIL-DTL-39888 Series III & IV
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No209M408-19B
Order Code3464334
Product RangeMIL-DTL-39888 Series III & IV
Connector Shell Size9/A
Cable Diameter Max13.5mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-39888 Series III & IV
SVHCCadmium
Technical Specifications
Connector Shell Size
9/A
Strain Relief Material
Aluminum Alloy
For Use With
AMP MIL-C-38999 Series III & IV, D38999/20/24/26/40/46/47 Connectors
Cable Diameter Max
13.5mm
Product Range
MIL-DTL-39888 Series III & IV
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006936
Product traceability