Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202S163-100C-0
Order Code2946784
Also Known AsEK7285-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €170.040 |
5+ | €154.340 |
10+ | €138.640 |
25+ | €130.680 |
50+ | €128.070 |
100+ | €125.450 |
Price for:Each
Minimum: 1
Multiple: 1
€170.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202S163-100C-0
Order Code2946784
Also Known AsEK7285-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.39"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.33"
Total Length - Metric110mm
I.D. Recovered Max - Imperial1.11"
I.D. Recovered Max - Metric28.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
Product Overview
202S163-100C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
- Fits most circular connectors and backshells
- Approximately 2:1 shrink ratio
- Abrasion resistant
- Resists most common military fuels, oils, and greases
- Enhanced EMI Performance
Applications
Military, Aerospace, Aerospace, Defence, Military, Radar Systems
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
10mm
Total Length - Imperial
4.33"
I.D. Recovered Max - Imperial
1.11"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.39"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
110mm
I.D. Recovered Max - Metric
28.2mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927