Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202C621-50-0
Order Code3236467
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.890 |
5+ | €23.870 |
10+ | €22.850 |
25+ | €22.510 |
50+ | €22.170 |
100+ | €21.520 |
Price for:Each
Minimum: 1
Multiple: 1
€24.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202C621-50-0
Order Code3236467
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.88"
I.D. Supplied - Metric22.4mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.25"
Total Length - Metric133.4mm
I.D. Recovered Max - Imperial0.46"
I.D. Recovered Max - Metric11.7mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
22.4mm
Total Length - Imperial
5.25"
I.D. Recovered Max - Imperial
0.46"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.88"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
133.4mm
I.D. Recovered Max - Metric
11.7mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014152