Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A111-25-G07-0
Order Code1891513
Also Known As608857-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.530 |
10+ | €14.990 |
25+ | €14.580 |
100+ | €14.230 |
250+ | €13.880 |
500+ | €13.530 |
Price for:Each
Minimum: 1
Multiple: 1
€17.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A111-25-G07-0
Order Code1891513
Also Known As608857-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.67"
I.D. Supplied - Metric17mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.98"
Total Length - Metric25mm
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
Product Overview
The 202A111-25-G07-0 is a Heat-shrink Boot made of modified elastomer. It features a heat-shrinkable, semi rigid, fluid and temperature resistant, elastomeric molding compound, designed to offer excellent performance in harsh environments. Ideal for use in where high temperatures and long term exposure to hot fluids is expected.
- Small size
- Supplied in expanded form
- Strain relief
- Facilitates installation
- Provides protection against mechanical abuse at the cable connector interface
- Environmental sealing against fluid and dirt ingression
Applications
Thermal Management, Automotive, Commercial, Aerospace, Defence, Military, Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
17mm
Total Length - Imperial
0.98"
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.67"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25mm
I.D. Recovered Max - Metric
2.2mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722