Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611407
Order Code2797550
Product RangeK-Type Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.960 |
10+ | €12.880 |
25+ | €12.810 |
100+ | €12.730 |
250+ | €12.660 |
500+ | €12.580 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€12.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611407
Order Code2797550
Product RangeK-Type Series
Technical Datasheet
Marker TypePre Printed
Legend7
Legend ColourBlack
Marker ColourYellow
Marker Dimensions5.8mm x 12.56mm
Cable Diameter Max7mm
Cable Diameter Min4.2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeK-Type Series
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
5.8mm x 12.56mm
Cable Diameter Min
4.2mm
Product Range
K-Type Series
Legend
7
Marker Colour
Yellow
Cable Diameter Max
7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 13611407
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111