Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-0.50-0
Order Code3236603
Product Range100G0111 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.830 |
5+ | €79.280 |
10+ | €62.730 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€95.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-0.50-0
Order Code3236603
Product Range100G0111 Series
Technical Datasheet
Jacket MaterialPolymer, Zero Halogen
Jacket ColourBlack
Wire Gauge21AWG
No. of Max Strands x Strand Size19 x 0.18mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.5mm²
Voltage Rating1.3kVAC
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval Specification-
Product Range100G0111 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Polymer, Zero Halogen
Wire Gauge
21AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
1.3kVAC
External Diameter
1.4mm
Product Range
100G0111 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001