Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRSF-433.920-1600-3030-TR-NS2
Order Code4165914
Product RangeRSF Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.400 |
| 10+ | €1.950 |
| 25+ | €1.800 |
| 50+ | €1.690 |
| 100+ | €1.590 |
| 500+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-433.920-1600-3030-TR-NS2
Order Code4165914
Product RangeRSF Series
Technical Datasheet
Centre Frequency433.92MHz
Pass Band Frequency433.12MHz ~ 434.72MHz
SAW Filter Applications-
No. of Pins6Pins
Filter Case Style1212 [3030 Metric]
Product RangeRSF Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Centre Frequency
433.92MHz
SAW Filter Applications
-
Filter Case Style
1212 [3030 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
433.12MHz ~ 434.72MHz
No. of Pins
6Pins
Product Range
RSF Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019