Print Page
580 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
50+ | €2.300 |
100+ | €2.160 |
250+ | €2.000 |
500+ | €1.880 |
1000+ | €1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCOM2305-24.000-EXT
Order Code2509133
Product RangeCOM2
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeCOM2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
COM2
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002