Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €36.270 |
Price for:Each
Minimum: 1
Multiple: 1
€36.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAISE3D
Manufacturer Part No1103010104
Order Code2917592
Technical Datasheet
Diameter1.75mm
Filament ColourRed
Filament MaterialPLA (Polylactide)
Melting Temperature Min146°C
Melting Temperature210°C
Melting Temperature Max150°C
Filament Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
- Premium PLA filament is a bio-degradable industrial thermoplastic for all desktop FDM/FFF printers
- Easy to print, durable and relatively strong
- Non-toxic and free of unpleasant odour
- Widely used in prototyping stage of product development to prove a concept, check shape, confirm fit
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature
210°C
Filament Weight
1kg
SVHC
To Be Advised
Filament Colour
Red
Melting Temperature Min
146°C
Melting Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1