Print Page
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.001.042/0000
Order Code9929916
Product RangeRF 19
Technical Datasheet
Product RangeRF 19
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max250mA
Actuator StyleSquare Button
Actuating Force296gf
Contact Rating250mA at 50VDC
Operating Force3N
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.001.042/0000 is a spot-illuminated RF-19 short-travel Tactile Switch features green LED and transparent lens. The RF-19 keys offer a large actuation area. When designing low-profile keyboards with a grid of ≥23mm, frame webs remain free between the individual keys.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 19
Actuator Orientation
Top Actuated
Contact Current Max
250mA
Actuating Force
296gf
Operating Force
3N
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Square Button
Contact Rating
250mA at 50VDC
Switch Dimensions (L x W)
19.05mm x 19.05mm
Illumination
Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001