Print Page
394 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.450 |
10+ | €3.640 |
25+ | €3.220 |
50+ | €3.030 |
100+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.001.001/0000
Order Code9929851
Product RangeRF19
Technical Datasheet
Product RangeRF19
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max100mA
Actuator StyleSquare Button
Contact Voltage DC Nom42V
Actuating Force300gf
Operating Force3N
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 3.14.001.001/0000 is a RF 19 non-illuminated short travel Keyswitch with snap-action contact and 1NO contact type. Soldering-in PCB mount with gold contacts, transparent colour lens.
- UL94-HB Flammability rating
- 10⁹Ω Insulation resistance
- 1000000 Operations minimum life
Applications
Industrial
Technical Specifications
Product Range
RF19
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Contact Voltage DC Nom
42V
Operating Force
3N
Switch Dimensions (L x W)
19.05mm x 19.05mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Square Button
Actuating Force
300gf
Contact Rating
100mA at 42VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3.14.001.001/0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004264