Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
80 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.400 |
5+ | €7.380 |
10+ | €6.970 |
20+ | €6.210 |
50+ | €5.450 |
Price for:Each
Minimum: 1
Multiple: 1
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1.69.507.105/1402 is a 1.2W 28V transparent yellow filament Signal Lamp with 10mm round lens and tin-plated quick connecter terminals.
- 10000hr Operating life
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025