Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.65.124.001/1505
Order Code4532339
Product RangeRAFIX 16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €10.990 | 
Price for:Each
Minimum: 10
Multiple: 10
€109.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.65.124.001/1505
Order Code4532339
Product RangeRAFIX 16 Series
Technical Datasheet
LED ColourGreen
Operating Voltage-
Mounting Hole Dia16.2mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeRAFIX 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
16.2mm
Luminous Intensity
-
Product Range
RAFIX 16 Series
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037