Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.273.501/0300
Order Code2364181
Technical Datasheet
For Use With-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1.30.273.501/0300
1 Product Found
Product Overview
The 1.30.273.501/0300 is a non-illuminated Emergency-stop Pushbutton with conical mushroom form red lens and round collar. It features latching contact function, clockwise rotation reset type and ring nut mounting.
- 30mm Mushroom diameter
- 22.3mm Mounting hole
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
-
Product Range
-
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031525