Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.108.631/0100
Order Code9927735
Product RangeLUMOTAST 75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €81.890 |
5+ | €65.510 |
10+ | €64.200 |
Price for:Each
Minimum: 1
Multiple: 1
€81.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.631/0100
Order Code9927735
Product RangeLUMOTAST 75 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT-1NC / 1NO
Product RangeLUMOTAST 75 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LUMOTAST 75 series Pushbutton with lamp socket. It offers illuminated pushbuttons, signal lamps and keylock switches also round, square and rectangular collar.
- Lamp socket T4.5
- Mounting hole diameter 16.2mm
- 2 NC + 2 NO maximum (3 NC + 3 NO on request) Contact configuration
- Solder terminals for the following wire cross-sections
- Water jet protection to IP40 or 65
- Solder terminal
- Fixed to front plate with threaded ring
- 0.35mm² Maximum factory terminated
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Product Range
LUMOTAST 75 Series
Switch Terminals
Solder
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
SPDT-1NC / 1NO
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035