Print Page
2,100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2100+ | €1.200 |
10500+ | €1.180 |
21000+ | €1.150 |
42000+ | €1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
€2,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.002.111/0000
Order Code2376543
Product RangeMICON 5
Technical Datasheet
Switch TerminalsSMD
Product RangeMICON 5
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max100mA
Contact Voltage DC Nom35V
Actuating Force550gf
Contact Rating100mA at 35VDC
Operating Force5.5N
Switch Dimensions (L x W)6.4mm x 5.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
35V
Contact Rating
100mA at 35VDC
Switch Dimensions (L x W)
6.4mm x 5.1mm
Illumination
Non Illuminated
Product Range
MICON 5
Switch Mounting
Surface Mount
Contact Current Max
100mA
Actuating Force
550gf
Operating Force
5.5N
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01