Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.11.031.011/0000
Order Code4530206
Product RangeRAMO 30 E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €108.580 |
Price for:Each
Minimum: 2
Multiple: 2
€217.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.11.031.011/0000
Order Code4530206
Product RangeRAMO 30 E Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationLatching
Switch Terminals5 Pin M12 Connector
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom35V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
Product RangeRAMO 30 E Series
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
5 Pin M12 Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
RAMO 30 E Series
Switch Operation
Latching
Contact Current Max
100mA
Contact Voltage DC Nom
35V
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032