Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.10.051.002/0001
Order Code4530301
Product RangeRAMO 22 K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €132.980 |
Price for:Each
Minimum: 2
Multiple: 2
€265.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.051.002/0001
Order Code4530301
Product RangeRAMO 22 K Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationDPST-NO
Product RangeRAMO 22 K Series
No. of Switch Positions-
Switch Terminals4 Pin M12 Connector
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Angle of Throw40°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
Momentary
Product Range
RAMO 22 K Series
Switch Terminals
4 Pin M12 Connector
Contact Voltage AC Nom
-
Angle of Throw
40°
Contact Configuration
DPST-NO
No. of Switch Positions
-
Contact Current Max
100mA
Contact Voltage DC Nom
32V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0463