Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2106-3005-AL
Order Code1874967
Product Range3005-AL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.589 |
10+ | €0.476 |
100+ | €0.357 |
500+ | €0.321 |
1000+ | €0.304 |
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2106-3005-AL
Order Code1874967
Product Range3005-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length11mm
Product Range3005-AL Series
Overall Length15.76mm
External Width4.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
11mm
Overall Length
15.76mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Product Range
3005-AL Series
External Width
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000462