Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2105-3005-SS
Order Code1874964
Product Range3005-SS Series
Technical Datasheet
351 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.810 |
| 100+ | €1.620 |
| 500+ | €1.510 |
| 1000+ | €1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2105-3005-SS
Order Code1874964
Product Range3005-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
External Width4.5mm
Product Range3005-SS Series
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
10mm
Product Range
3005-SS Series
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
External Width
4.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001193
Product traceability