Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1257-2545-AL
Order Code1873368
Product Range2545-AL Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1257-2545-AL
Order Code1873368
Product Range2545-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
External Width4.5mm
Product Range2545-AL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
10mm
External Width
4.5mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
10mm
Product Range
2545-AL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000374
Product traceability