Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0540-4-SS
Order Code1874727
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0540-4-SS
Order Code1874727
Technical Datasheet
Spacer TypeRound
Spacer MaterialStainless Steel
Outer Diameter6mm
Inner Diameter4.3mm
Overall Length11mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Spacer Type
Round
Outer Diameter
6mm
Overall Length
11mm
SVHC
No SVHC (19-Jan-2021)
Spacer Material
Stainless Steel
Inner Diameter
4.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73072100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058