Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR414703000
Order Code4196922
Product RangeRadiall - N Attenuators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €99.520 |
Price for:Each
Minimum: 10
Multiple: 10
€995.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR414703000
Order Code4196922
Product RangeRadiall - N Attenuators
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation3dB
Frequency RangeDC to 12.4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Connector TypeN Coaxial
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - N Attenuators
SVHCLead (14-Jun-2023)
Product Overview
The R414703000 is a N-type Attenuator made of nickel-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 3dB Nominal attenuation
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 12.4GHz
Impedance
50ohm
Connector Type
N Coaxial
Product Range
Radiall - N Attenuators
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Brass
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02