Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.580 |
5+ | €52.300 |
10+ | €45.010 |
25+ | €44.110 |
50+ | €43.210 |
100+ | €42.310 |
Price for:Each
Minimum: 1
Multiple: 1
€59.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR285212000
Order Code1207560
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Straight Plug
Coaxial Cable TypeKX3B
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R285212000 is a 250mm black KX3B RF Coaxial Cable Assembly with SMB straight plug crimp to SMB straight plug crimp connection.
- 500 Matings life
- 1000MΩ Minimum insulation resistance
- 335Vrms Maximum voltage
- DC to 1GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Connector Type B
SMB Straight Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMB Plug, 50ohm
Coaxial Cable Type
KX3B
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R285212000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02