Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €6.240 |
Price for:Each
Minimum: 50
Multiple: 50
€312.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR285001021
Order Code1117056
Technical Datasheet
Connector to Connector90° MMS Plug to Free End
Connector Type AFree End
Connector Type BMMS Plug, 90°
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourBrown
Product Range-
Technical Specifications
Connector to Connector
90° MMS Plug to Free End
Connector Type B
MMS Plug, 90°
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Connector Type A
Free End
Coaxial Cable Type
RG178
Cable Length - Imperial
7.87"
Jacket Colour
Brown
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948