Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.450 |
5+ | €45.360 |
10+ | €44.270 |
25+ | €43.200 |
50+ | €42.130 |
100+ | €39.940 |
Price for:Each
Minimum: 1
Multiple: 1
€46.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351057
Order Code1349832
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Connector Type ASMA Plug, 90°
Connector Type BSMA Plug, 90°
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBrown
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351057 is a 0.5m RG316 RF/Coaxial Cable Assembly with crimp type SMA right angle plugs and brown jacket. It features 0.97dB maximum at 3GHz and 20°C insertion loss, 10mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 250Veff Maximum voltage rating
- -55 to 135°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Connector Type B
SMA Plug, 90°
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
SMA Plug, 90°
Coaxial Cable Type
RG316
Cable Length - Imperial
19.69"
Jacket Colour
Brown
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351057
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018