Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.970 |
5+ | €85.230 |
10+ | €83.490 |
25+ | €81.750 |
50+ | €80.010 |
100+ | €78.270 |
Price for:Each
Minimum: 1
Multiple: 1
€86.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351048
Order Code1351917
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Connector Type AN Type Plug, 50ohm
Connector Type BSMA Plug, 50ohm
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351048 is a 1m RG223 RF/Coaxial Cable Assembly with crimp type N type straight plug to SMA straight plug and black jacket. It features 1.05dB maximum at 3GHz and 20°C insertion loss, 25mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 335Veff Maximum voltage rating
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
N Type Plug, 50ohm
Coaxial Cable Type
RG223
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351048
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091