Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €74.280 |
Price for:Each
Minimum: 50
Multiple: 50
€3,714.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351039
Order Code1351909
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Coaxial Cable TypeRG213
Impedance50ohm
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (27-Jun-2024)
Product Overview
The R284C0351039 is a 3m black RG213 flexible RF Coaxial Cable Assembly with N-type straight plug full crimp to N-type straight plug full crimp connection.
- 50 ±2Ω Characteristic impedance
- 1.19dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 1400Veff Maximum voltage
- 500-cycle Life
- DC to 1GHz Frequency range
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
3m
Product Range
-
Connector Type A
N Type Plug, 50ohm
Coaxial Cable Type
RG213
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351039
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.517