Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.090 |
| 5+ | €43.040 |
| 10+ | €41.980 |
| 25+ | €40.910 |
| 50+ | €39.830 |
| 100+ | €37.700 |
Price for:Each
Minimum: 1
Multiple: 1
€44.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351028
Order Code1351896
Technical Datasheet
Connector to ConnectorBNC Plug to SMB Plug
Connector Type ABNC Straight Plug
Connector Type BSMB Straight Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351028 from Radial is a cable assembly. It has BNC straight plug crimp type cable 2.6/50S (R141.075.000) at one side and SMB straight plug crimp type cable 2.6/50+75S (R114.075.000) at other side.
- Overall length is 1m
- Black colour RG174 flexible cable (2.6/50S)
- Outer diameter is 2.79mm
- Characteristic impedance of 50 ohm
- Frequency range from DC to 1GHz
- Maximum voltage rating of 335Veff
- Insulation resistance of 1000Mohm (minimum)
- Insertion loss of 1.64dB maximum at 1GHz and 20°C
- Recommend minimum bend radius of 10mm
Applications
Industrial, RF Communications
Technical Specifications
Connector to Connector
BNC Plug to SMB Plug
Connector Type B
SMB Straight Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG174
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351028
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032