Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.930 |
| 5+ | €50.290 |
| 10+ | €47.640 |
| 25+ | €46.310 |
| 50+ | €44.980 |
| 100+ | €39.700 |
Price for:Each
Minimum: 1
Multiple: 1
€52.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351016
Order Code1351891
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Plug
Connector Type BBNC Plug
Coaxial Cable TypeRG59
Impedance75ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351016 is a 2m black RG59 flexible RF Coaxial Cable Assembly with BNC straight plug crimp to BNC straight plug crimp connection.
- 75 ±3Ω Characteristic impedance
- 1.05dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage
- 100-cycle Life
- DC to 1GHz Frequency range
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Impedance
75ohm
Cable Length - Metric
2m
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
RG59
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351016
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119