Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.940 |
5+ | €40.370 |
10+ | €39.790 |
25+ | €39.240 |
50+ | €38.690 |
100+ | €37.700 |
Price for:Each
Minimum: 1
Multiple: 1
€40.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351014
Order Code1351889
Technical Datasheet
Connector Type ABNC Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG59
Connector Type BBNC Plug
Impedance75ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
BNC Plug
Coaxial Cable Type
RG59
Impedance
75ohm
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351014
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049