Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €42.240 |
5+ | €41.120 |
10+ | €39.990 |
25+ | €38.880 |
50+ | €37.760 |
100+ | €35.470 |
Price for:Each
Minimum: 1
Multiple: 1
€42.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351008
Order Code1351884
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351008 is a 5m RG58 RF/Coaxial Cable Assembly with crimp type BNC straight plugs and black jacket. It features 2.84dB maximum at 1GHz and 20°C insertion loss, 15mm recommended minimum bend radius and 100 cycles life.
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage rating
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
5m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351008
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199