Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €39.920 |
5+ | €38.790 |
10+ | €37.650 |
25+ | €36.520 |
50+ | €35.380 |
100+ | €33.190 |
Price for:Each
Minimum: 1
Multiple: 1
€39.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351004
Order Code1351880
Technical Datasheet
Connector Type ABNC Plug
Connector to ConnectorBNC Plug to BNC Plug
Connector Type BBNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351004 is a 500mm black RG58 flexible RF Coaxial Cable Assembly with BNC straight plug crimp to BNC straight plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 0.55dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage
- 100-cycle Life
- DC to 1GHz Frequency range
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector Type A
BNC Plug
Connector Type B
BNC Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351004
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042