Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191455000
Order Code4196107
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBanana - 4mm
Convert To Positions2Ways
Convert To GenderPlug
Product Range-
Alternatives for R191455000
1 Product Found
Product Overview
The R191455000 is a red/black terminal Connector Adapter with 1-way BNC female to 4mm banana 2-way plug connector for BNC coaxial cable. It has gold over nickel centre contact plating with nickel 6 body plating. It is designed to uncouple electric signals from input and output terminals of a measuring device fitted with male or female BNC fixed connectors.
- 100MΩ Insulation resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Plug
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02