Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for R141704000
4 Products Found
Product Overview
The R141704000 is a RF/coaxial Straight Adapter with BNC jack to BNC jack connection. It has nickel-plated brass body, gold-over-nickel-plated beryllium copper contact and a PTFE insulator.
- 50R Impedance
- 5000MR Minimum insulation resistance
- -65 to 165°C Operating temperature range
- 500 Cycles minimum mating life
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (10-Jun-2022)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979