Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No738026
Order Code3934488
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial8.30"
External Height - Metric211mm
External Width - Imperial21.85"
External Width - Metric555mm
External Depth - Imperial16.85"
External Depth - Metric428mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FlightCase 5 is a water and dust proof case. The cases are made of high grade plastics (PP) which is resistant to chemicals and suitable for use in the majority of environments and in cold weather (-20 C). The piston valve levels out pressure when the cases are transported in air cargo. The holes on both top and bottom makes it possible to lock and seal it. The inner space can be adjusted to required products with layers of soft foam. raaco FlightCase meets the requirements from ISO IP67.
- Made of polypropylene (PP)
- Black colour
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
8.30"
External Width - Imperial
21.85"
External Depth - Imperial
16.85"
Product Range
-
Case Colour
Black
External Height - Metric
211mm
External Width - Metric
555mm
External Depth - Metric
428mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2