Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No142854
Order Code3934280
Product RangeCarryLite Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRAACO
Manufacturer Part No142854
Order Code3934280
Product RangeCarryLite Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourTransparent, Blue
External Height - Imperial2.3"
External Height - Metric58mm
External Width - Imperial13.3"
External Width - Metric337mm
External Depth - Imperial11"
External Depth - Metric278mm
Product RangeCarryLite Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Smooth double lidded Carrylite 55 is a professional carrylite case with sub-dividing inserts. It is made from heavy duty polypropylene (PP) and polycarbonate (PC). The duel smooth lid design on this professional storage case allows for easy labelling for engineers technicians and professional tradesman.
- Fitted with sliding locks and handle
- Blue colour case
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
58mm
External Width - Metric
337mm
External Depth - Metric
278mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
2.3"
External Width - Imperial
13.3"
External Depth - Imperial
11"
Product Range
CarryLite Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2