Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
139977 is a tool case basic XL - 66. This is a tool case with 66 elastic tool pouches and a tray to partition the bottom. Contains 21 tool pouches on the lid of the tray plus 2 inserts (80cm high) in the tray. Also features a double-sided tool panel with 28+17 tool pouches. Carrying capacity 25Kg.
- Size (HxWxD) is 410mm x 485mm x 215mm
- Colour is black
Technical Specifications
Carrying Case Material
-
External Width
485mm
Product Range
-
External Height
410mm
External Depth
215mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2