Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
139809 is a tool case superior L - 6F. This is a tool case with Raaco Open ToolFix tool holders and a tray to partition the bottom. Contains 2 Open ToolFix tool holders on the lid of the bottom plus a range of 5 inserts (55cm high) in the tray. Also contains a double-sided tool panel with 4 Open ToolFix tool holders. Carrying capacity 45Kg.
- Size (HxWxD) is 360mm x 475mm x 200mm
- Colour is black
Technical Specifications
Carrying Case Material
-
External Width
475mm
Product Range
-
External Height
360mm
External Depth
200mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2