Print Page
Product Information
ManufacturerRAACO
Manufacturer Part No138291
Order Code2069870
Product RangeBoxxser
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box ColourBlue
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial11.73"
External Width - Metric298mm
External Depth - Imperial11.18"
External Depth - Metric284mm
Product RangeBoxxser
Alternatives for 138291
1 Product Found
Product Overview
The BOXXSER 55 5X5-0 is a blue Assorter Empty Box in double wall construction. It is made in highly durable polypropylene with a strong polycarbonate lid. The box is designed to work with a system of high quality removable inserts. A wealth of practical feature is built into box ensuring it meets and surpass the rigours and demands of the professional marketplace.
- Offering excellent mobility
- Fully integrated lock and handle mechanism
- Combined shut and lock system - One hand operation
- State of the art ID Tag system and cover plate built into the lid to facilitate branding
- O-profile ridges in lid keeps contents in place
- Robust and ergonomic handle
- Feet incorporated in base to enable stacking
- Stabilizers in back wall for standing in upright position
- Changeable ID Tag for colour coding
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
55mm
External Width - Metric
298mm
External Depth - Metric
284mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PC (Polycarbonate)
External Height - Imperial
2.17"
External Width - Imperial
11.73"
External Depth - Imperial
11.18"
Product Range
Boxxser
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.789