Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No137591
Order Code2069911
Product Range250 Series Storage Cabinets
Also Known AsSTEEL CABINET 250/6-3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No137591
Order Code2069911
Product Range250 Series Storage Cabinets
Also Known AsSTEEL CABINET 250/6-3
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial17.83"
External Height - Metric453mm
External Width - Imperial14.06"
External Width - Metric357mm
External Depth - Imperial10.04"
External Depth - Metric255mm
Product Range250 Series Storage Cabinets
SVHCNo SVHC (25-Jun-2025)
Product Overview
Deep steel storage cabinet constructed from high quality enamelled steel with impact resistant, durable polypropylene drawers.
- Re-enforced corner brackets for extra strength and stability
- Stop rim ensures drawers do not fall out
- Drawers made from polypropylene
- Rubber feet provide scratch protection and a firm standing
- Free standing or wall mountable
- Dimensions (H x W x D) 453 x 357 x 255mm
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
17.83"
External Width - Imperial
14.06"
External Depth - Imperial
10.04"
Product Range
250 Series Storage Cabinets
Cabinet Material
Steel
External Height - Metric
453mm
External Width - Metric
357mm
External Depth - Metric
255mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.628736